Parametric results for: CD74HCT243M under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: cd74hct243m
Select parts from the table below to compare.
Compare
Compare
CD74HCT243M
Texas Instruments
$0.5116 Yes Yes Active 5 V 33 ns 28 ns 4 4 YES SOP 50 pF BIDIRECTIONAL NO 3-STATE HCT BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 6 mA 2 TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT243M
Intersil Corporation
Check for Price No Obsolete 5 V 33 ns 1 4 YES SOP BIDIRECTIONAL 3-STATE CMOS INDEPENDENT CONTROL 6 mA TRUE MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP SOP, SOP14,.25 not_compliant 8542.39.00.01
CD74HCT243ME4
Rochester Electronics LLC
Check for Price Active 5 V 33 ns 1 4 YES SOP 3-STATE HCT BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD74HCT243ME4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 33 ns 33 ns 1 4 YES SOP BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 6 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
CD74HCT243MG4
Texas Instruments
Check for Price Yes Obsolete 5 V 33 ns 33 ns 1 4 YES SOP BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 6 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
CD74HCT243M
RCA
Check for Price No Transferred 5 V 33 ns 1 4 YES SOP BIDIRECTIONAL 3-STATE CMOS INDEPENDENT CONTROL 6 mA TRUE MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE SOP, SOP14,.25 unknown 8542.39.00.01
CD74HCT243M96
Harris Semiconductor
Check for Price No Obsolete 5 V 33 ns 33 ns 4 1 YES SOP BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 6 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR SOP, SOP14,.25 unknown 8542.39.00.01
CD74HCT243M96
Texas Instruments
Check for Price Obsolete 5 V 33 ns 33 ns 4 1 YES SOP BIDIRECTIONAL 3-STATE HCT BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 6 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
CD74HCT243MX
RCA
Check for Price No Obsolete 5 V 33 ns 1 4 YES SOP BIDIRECTIONAL 3-STATE CMOS INDEPENDENT CONTROL 6 mA TRUE MILITARY R-PDSO-G14 e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE SOP, SOP14,.25 unknown 8542.39.00.01
CD74HCT243M
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01