Parametric results for: CD74HCT175EE4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct175ee4
Select parts from the table below to compare.
Compare
Compare
CD74HCT175EE4
Texas Instruments
Check for Price Yes Active 5 V 50 ns 53 ns 4 4 NO DIP 16 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 25 MHz 4 mA COMPLEMENTARY 80 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant 8542.39.00.01 Texas Instruments