Filter Your Search
1 - 3 of 3 results
|
CD74HCT162EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 49 ns | 1 | 4 | NO | DIP | 24 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||
|
CD74HCT162EX
RCA
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 24 MHz | 50 pF | UP | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||
|
CD74HCT162EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 24 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | TCO OUTPUT | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP16,.3 |