Filter Your Search
1 - 3 of 3 results
|
CD74HC4067EX
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 270 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T24 | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||
|
CD74HC4067EX
RCA
|
Check for Price | No | Transferred | NO | 225 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XDIP-T24 | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP24,.6 | |||||
|
CD74HC4067EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 V | NO | 270 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP24,.6 |