Filter Your Search
1 - 1 of 1 results
|
CD74HC4067E96
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | NO | 180 Ω | 10 Ω | 60 ns | 58 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 75 dB | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |