Parametric results for: CD74HC4066PWR under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cd74hc4066pwr
Select parts from the table below to compare.
Compare
Compare
CD74HC4066PWR
Texas Instruments
$0.3231 Yes Yes Active 4.5 V YES 200 MHz 95 Ω 1 Ω 30 ns 45 ns SPST CMOS 10 V 2 V NO 4 4 72 dB SEPARATE OUTPUT 20 µA 10 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4066PWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES 95 Ω 1 Ω 30 ns 45 ns SPST CMOS NO 1 4 72 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 Texas Instruments
CD74HC4066PWRG4
Texas Instruments
Check for Price Yes Obsolete 4.5 V YES 95 Ω 1 Ω 30 ns 45 ns SPST CMOS NO 1 4 72 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments