Filter Your Search
1 - 1 of 1 results
|
CD74HC4066EE4
Texas Instruments
|
Check for Price | Yes | Not Recommended | 4.5 V | NO | 200 MHz | 95 Ω | 1 Ω | 30 ns | 45 ns | SPST | CMOS | 10 V | 2 V | NO | 4 | 4 | 72 dB | SEPARATE OUTPUT | 20 µA | 10 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |