Filter Your Search
1 - 10 of 12 results
|
CD74HC377E
Texas Instruments
|
$0.3209 | Yes | Yes | Active | 5 V | 265 ns | 53 ns | 8 | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 29 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC377EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 265 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 23 MHz | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||
|
CD74HC377EX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HC377EX
RCA
|
Check for Price | No | Transferred | 8 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HC377E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 220 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74HC377E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 8 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC377E
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HC377E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 220 ns | 1 | 8 | NO | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | COMMERCIAL | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||
|
CD74HC377E
General Electric Solid State
|
Check for Price | No | Transferred | 8 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC377E
RCA
|
Check for Price | No | Transferred | 8 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-20 | unknown | 8542.39.00.01 |