Parametric results for: CD74HC374E under FF/Latches

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: cd74hc374e
Select parts from the table below to compare.
Compare
Compare
CD74HC374EX
Intersil Corporation
Check for Price No Obsolete 8 NO DIP 20 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 6 mA MILITARY R-PDIP-T20 e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP20,.3 not_compliant 8542.39.00.01
CD74HC374EX
RCA
Check for Price No Transferred 8 NO DIP 20 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 6 mA MILITARY R-PDIP-T20 e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP20,.3 unknown 8542.39.00.01
CD74HC374E
Intersil Corporation
Check for Price No Obsolete 5 V 205 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-20 not_compliant 8542.39.00.01
CD74HC374EN
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD74HC374E
RCA
Check for Price No Transferred 8 NO DIP 20 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 6 mA MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-20 unknown 8542.39.00.01
CD74HC374E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HC374E
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01