Filter Your Search
1 - 10 of 13 results
|
CD74HC299E
Texas Instruments
|
$0.6062 | No | Active | 4.5 V | 300 ns | 43 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS; GATED OUTPUT CONTROL | 24 MHz | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC299E
Harris Semiconductor
|
$0.6778 | No | Transferred | 5 V | 1 | 8 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HC299E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC299EX
RCA
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | 25 MHz | CMOS | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD74HC299E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC299E
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 250 ns | 1 | 8 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS | 23 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC299E
RCA
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | 25 MHz | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD74HC299EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 300 ns | 1 | 8 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS; GATED OUTPUT CONTROL | 23 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||
|
CD74HC299EX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 8 | NO | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | COMMERCIAL | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||
|
CD74HC299EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |