Filter Your Search
1 - 1 of 1 results
|
CD74HC283EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 315 ns | 1 | 4 | NO | DIP | HC/UH | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |