Parametric results for: CD74HC244M96 under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: cd74hc244m96
Select parts from the table below to compare.
Compare
Compare
CD74HC244M96
Texas Instruments
$0.3500 Yes Yes Active 4.5 V 165 ns 33 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS TWO ACTIVE-LOW OUTPUT ENABLES ENABLE LOW 6 mA 2 TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC244M96G4
Texas Instruments
Check for Price Yes Yes Active 4.5 V 165 ns 33 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS TWO ACTIVE-LOW OUTPUT ENABLES ENABLE LOW 6 mA 2 TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments
CD74HC244M96
Intersil Corporation
Check for Price No Obsolete 33 ns 2 4 YES SOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74HC244M96
RCA
Check for Price No Transferred 33 ns 2 4 YES SOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74HC244M96E4
Texas Instruments
Check for Price Yes Yes Active 4.5 V 165 ns 33 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS TWO ACTIVE-LOW OUTPUT ENABLES ENABLE LOW 6 mA 2 TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments
CD74HC244M96
Harris Semiconductor
Check for Price No Transferred 5 V 165 ns 33 ns 2 4 YES SOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01