Filter Your Search
1 - 3 of 3 results
|
CD74HC173PWR
Texas Instruments
|
$0.2130 | Yes | Yes | Active | 4.5 V | 300 ns | 60 ns | 4 | 4 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH DUAL OUTPUT ENABLE | 24 MHz | 7.8 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC173PWRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 V | 300 ns | 1 | 4 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH DUAL OUTPUT ENABLE | 24 MHz | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
CD74HC173PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 300 ns | 1 | 4 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH DUAL OUTPUT ENABLE | 24 MHz | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |