Filter Your Search
1 - 4 of 4 results
|
CD74HC157EX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 4 | 2 | 1 | NO | DIP | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||||
|
CD74HC157EX
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 155 ns | 31 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||
|
CD74HC157EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 155 ns | 31 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||
|
CD74HC157EX
RCA
|
Check for Price | No | Transferred | 31 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 |