Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
CD74HC154M96G4
Texas Instruments
|
||
|
CD74HC154M96
Texas Instruments
|
||
|
CD74HC154M96E4
Texas Instruments
|
||
|
CD74HC154M96
Intersil Corporation
|
||
|
CD74HC154M96
RCA
|
||
|
CD74HC154M96
Harris Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Bits |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Family |
Logic IC Type
|
Technology |
Additional Feature
|
Input Conditioning
|
Max I(ol)
|
Output Polarity
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 4.5 V | 265 ns | 44 ns | 1 | 16 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |
Yes | Yes | Active | 4.5 V | 265 ns | 44 ns | 1 | 16 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |
Yes | Yes | Active | 4.5 V | 265 ns | 44 ns | 1 | 16 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |
No | Obsolete | 4.5 V | 265 ns | 44 ns | 1 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
No | Transferred | 44 ns | 1 | YES | SOP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
No | Transferred | 5 V | 44 ns | 1 | YES | SOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |
|
CD74HC154M96G4
Texas Instruments
|
$0.2884 | Yes | Yes | Active | 4.5 V | 265 ns | 44 ns | 1 | 16 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC154M96
Texas Instruments
|
$0.3598 | Yes | Yes | Active | 4.5 V | 265 ns | 44 ns | 1 | 16 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC154M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.5 V | 265 ns | 44 ns | 1 | 16 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC154M96
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 44 ns | 1 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CD74HC154M96
RCA
|
Check for Price | No | Transferred | 44 ns | 1 | YES | SOP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HC154M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 44 ns | 1 | YES | SOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |