Filter Your Search
1 - 3 of 3 results
|
CD74HC153MT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 220 ns | 44 ns | 2 | 4 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||
|
CD74HC153MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 220 ns | 44 ns | 2 | 4 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
CD74HC153MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 220 ns | 44 ns | 2 | 4 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |