Filter Your Search
1 - 1 of 1 results
![]() |
CD74HC125ME4
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 150 ns | 30 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | HC/UH | BUS DRIVER | CMOS | DUMMY VAL | ENABLE LOW | 6 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |