Filter Your Search
1 - 10 of 17 results
|
CD74HC04M96
Texas Instruments
|
$0.1872 | Yes | Yes | Active | 4.5 V | 130 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC04M
Texas Instruments
|
$0.3819 | Yes | Yes | Obsolete | 4.5 V | 130 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC04MT
Texas Instruments
|
$0.4188 | Yes | Yes | Obsolete | 4.5 V | 130 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC04MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 130 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
CD74HC04M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 130 ns | 67 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||||
|
CD74HC04M96G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 4.5 V | 130 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC04M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 67 ns | 67 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HC04M96
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 67 ns | 6 | 1 | YES | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||
|
CD74HC04M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 67 ns | 67 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74HC04M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 105 ns | 67 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP-14 | not_compliant | 8542.39.00.01 |