Filter Your Search
1 - 10 of 38 results
|
CD74FCT863AEN
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CD74FCT863AM
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 8 ns | 1 | 9 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | 48 mA | TRUE | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CD74FCT863ATQM96
Harris Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 15 ns | 1 | 9 | YES | SOP | 300 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
CD74FCT863ATQM96
Intersil Corporation
|
Check for Price Buy | Obsolete | 5 V | 15 ns | 1 | 9 | YES | SOP | 300 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | , | unknown | 8542.39.00.01 | ||||||||||||
|
CD74FCT863BTEN
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 1 | 9 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | 48 mA | TRUE | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD74FCT863AM
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 8 ns | 8 ns | 1 | 9 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | BICMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||
|
CD74FCT863BTQM96
Harris Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 13 ns | 1 | 9 | YES | SOP | 300 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
CD74FCT863AE
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CD74FCT863BTQM
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 13 ns | 6 ns | 1 | 9 | YES | SSOP | 300 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | HARRIS SEMICONDUCTOR | SSOP, SSOP24,.24 | unknown | 8542.39.00.01 | |||
|
CD74FCT863CTM
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 11.5 ns | 5.5 ns | 1 | 9 | YES | SOP | 300 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP24,.4 | unknown | 8542.39.00.01 |