Filter Your Search
1 - 6 of 6 results
|
CD74FCT244ATE
Texas Instruments
|
$0.6078 | No | Active | 5 V | 5.3 ns | 5.3 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 24.33 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74FCT244ATE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CD74FCT244ATE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 5.3 ns | 5.3 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||
|
CD74FCT244ATE
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.3 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.895 mm | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74FCT244ATEE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.3 ns | 5.3 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
CD74FCT244ATEE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.3 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |