Filter Your Search
1 - 6 of 6 results
|
CD74FCT240ATM
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 4.8 ns | 2 | 4 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||
|
CD74FCT240ATM96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | SOP, SOP20,.4 | |||||||||||||||
|
CD74FCT240ATM
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 5.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | INVERTED | 80 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||
|
CD74FCT240ATM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD74FCT240ATM96
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 5.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | ENABLE LOW | 64 mA | 2 | INVERTED | 80 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | SOP, SOP20,.4 | ||||||||
|
CD74FCT240ATM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.6 ns | 5.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | ENABLE LOW | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 |