Filter Your Search
1 - 8 of 8 results
|
CD74FCT162H244TSM96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | , | unknown | 8542.39.00.01 | |||||||||
|
CD74FCT162H244TSM96
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||
|
CD74FCT162H244TMT96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | , | unknown | 8542.39.00.01 | |||||||||
|
CD74FCT162H244TMT
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTERSIL CORP | TSSOP, TSSOP48,.3,20 | not_compliant | 8542.39.00.01 | |||||||
|
CD74FCT162H244TMT96
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||
|
CD74FCT162H244TMT
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 500 µm | DUAL | HARRIS SEMICONDUCTOR | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | ||
|
CD74FCT162H244TSM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTERSIL CORP | SSOP, SSOP48,.4 | not_compliant | 8542.39.00.01 | |||||||
|
CD74FCT162H244TSM
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULL-UP RESISTORS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | HARRIS SEMICONDUCTOR | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 |