Filter Your Search
1 - 10 of 13 results
|
CD74ACT654ENX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 8 | NO | DIP | 50 pF | OPEN-DRAIN/3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||
|
CD74ACT654E
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | ||||||||||||||
|
CD74ACT654E
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||
|
CD74ACT654EN
Ge Solid State
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 8 | NO | DIP | 50 pF | OPEN-DRAIN/3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||
|
CD74ACT654EN
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 13.6 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP24,.3 | ||||||||
|
CD74ACT654EX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | ||||||||||||||
|
CD74ACT654ENX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13.6 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | MILITARY | R-PDIP-T24 | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | DIP, DIP24,.3 | ||||||||||
|
CD74ACT654EN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13.6 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP24,.3 | ||||||||
|
CD74ACT654E
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | ||||||||||||||
|
CD74ACT654ENX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 13.6 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | MILITARY | R-PDIP-T24 | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP24,.3 |