Filter Your Search
1 - 5 of 5 results
|
CD74ACT574E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 11.2 ns | 1 | 8 | NO | DIP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | PLASTIC, DIP-20 | not_compliant | 8542.39.00.01 | ||
|
CD74ACT574E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CD74ACT574EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD74ACT574E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CD74ACT574EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 |