Parametric results for: CD74ACT373MG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74act373mg4
Select parts from the table below to compare.
Compare
Compare
CD74ACT373MG4
Texas Instruments
Check for Price No Obsolete 5 V 12.5 ns 10.4 ns 1 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE ACT BUS DRIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01