Parametric results for: CD74ACT245M96 under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: cd74act245m96
Select parts from the table below to compare.
Compare
Compare
CD74ACT245M96
Texas Instruments
$0.4520 Yes Yes Active 5 V 10 ns 8.7 ns 8 8 YES SOP 50 pF BIDIRECTIONAL NO 3-STATE ACT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74ACT245M96E4
Texas Instruments
Check for Price Yes Obsolete 5 V 10 ns 10 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 12 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01
CD74ACT245M96
Rochester Electronics LLC
Check for Price Active 5 V 10 ns 1 8 YES SOP 3-STATE ACT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01
CD74ACT245M96G4
Texas Instruments
Check for Price No Obsolete 5 V 10 ns 8.7 ns 1 8 YES SOP 50 pF BIDIRECTIONAL NO 3-STATE ACT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments
CD74ACT245M96
Harris Semiconductor
Check for Price No Transferred 5 V 10 ns 10 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ACT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74ACT245M96
Intersil Corporation
Check for Price No Obsolete 5 V 10 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL 24 mA TRUE MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01