Filter Your Search
1 - 4 of 4 results
|
CD74ACT174EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
CD74ACT174EX
RCA
|
Check for Price | No | Transferred | 5 V | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74ACT174EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
CD74ACT174EX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 6 | NO | DIP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown |