Filter Your Search
1 - 1 of 1 results
|
CD74ACT05MG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.8 ns | 10.8 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |