Filter Your Search
1 - 10 of 14 results
|
CD74AC86E
Texas Instruments
|
$0.3207 | Yes | Active | 3 V | 135 ns | 15.1 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | XOR GATE | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC86EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15.1 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | XOR GATE | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CD74AC86E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CD74AC86EX
Intersil Corporation
|
Check for Price | No | Obsolete | 15.1 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 12 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD74AC86E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 4 | 2 | NO | DIP | AC | XOR GATE | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||||||||
|
CD74AC86EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD74AC86EX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 10.8 ns | 4 | 2 | NO | DIP | 50 pF | AC | XOR GATE | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown | ||||||||||||||||||||
|
CD74AC86E
Intersil Corporation
|
Check for Price | No | Obsolete | 15.1 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 12 mA | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD74AC86E
RCA
|
Check for Price | No | Transferred | 15.1 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 12 mA | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74AC86EX
RCA
|
Check for Price | No | Transferred | 15.1 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 12 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |