Filter Your Search
1 - 10 of 13 results
|
CD74AC534M96
Texas Instruments
|
$0.4178 | Yes | Yes | Active | 5 V | 141 ns | 15.8 ns | 8 | 8 | YES | SOP | 89 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | AC | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74AC534M
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 141 ns | 1 | 8 | YES | SOP | 89 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74AC534M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC534M96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 141 ns | 1 | 8 | YES | SOP | 89 MHz | 50 pF | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
CD74AC534M96
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||||||||||||||||||||
|
CD74AC534M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 8 | YES | SOP | 89 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74AC534M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 8 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74AC534M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 141 ns | 1 | 8 | YES | SOP | 89 MHz | 50 pF | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||||
|
CD74AC534M
Texas Instruments
|
Check for Price | Obsolete | 5 V | 128 ns | 1 | 8 | YES | SOP | 89 MHz | 50 pF | POSITIVE EDGE | AC | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74AC534M
RCA
|
Check for Price | No | Transferred | 5 V | 8 | YES | SOP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 |