Filter Your Search
1 - 7 of 7 results
|
CD74AC533M96
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 14.7 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||
|
CD74AC533MX
RCA
|
Check for Price Buy | No | Obsolete | 5 V | 14.7 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||
|
CD74AC533M
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 14.7 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||
|
CD74AC533M96
RCA
|
Check for Price Buy | No | Transferred | 5 V | 14.7 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||
|
CD74AC533M
RCA
|
Check for Price Buy | No | Transferred | 5 V | 14.7 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||
|
CD74AC533M
General Electric Solid State
|
Check for Price Buy | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
CD74AC533M
Thomson Consumer Electronics
|
Check for Price Buy | No | Obsolete | 5 V | 1 | 8 | YES | SOP | D LATCH | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |