Filter Your Search
1 - 1 of 1 results
|
CD74AC273EE4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 169 ns | 18.9 ns | 1 | 8 | NO | DIP | 71 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments |