Filter Your Search
1 - 10 of 13 results
|
CD74AC238EX
RCA
|
Check for Price | No | Transferred | 19.1 ns | 1 | NO | DIP | 50 pF | 3-LINE TO 8-LINE DECODER | CMOS | 24 mA | AUTOMOTIVE | R-PDIP-T16 | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CD74AC238E
Harris Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 187 ns | 19.1 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 24 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CD74AC238E
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 187 ns | 19.1 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CD74AC238EX
Ge Solid State
|
Check for Price | Obsolete | 3.3 V | 187 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown | |||||||||||||||
|
CD74AC238EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 187 ns | 19.1 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 24 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CD74AC238EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
CD74AC238E
RCA
|
Check for Price | No | Transferred | 19.1 ns | 1 | NO | DIP | 50 pF | 3-LINE TO 8-LINE DECODER | CMOS | 24 mA | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
CD74AC238EX
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 187 ns | 19.1 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDIP-T16 | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CD74AC238E
Ge Solid State
|
Check for Price | Obsolete | 3.3 V | 187 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown | |||||||||||||||
|
CD74AC238E
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | NO | AC | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown |