Parametric results for: CD74AC175 under FF/Latches

Filter Your Search

1 - 10 of 38 results

|
-
-
-
-
Manufacturer Part Number: cd74ac175
Select parts from the table below to compare.
Compare
Compare
CD74AC175M96
Texas Instruments
$0.3220 Yes Yes Active 5 V 153 ns 17.1 ns 4 YES SOP 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz 24 mA COMPLEMENTARY 160 µA 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74AC175M
Texas Instruments
$0.3543 No Obsolete 5 V 153 ns 17.1 ns 4 YES SOP 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz 24 mA COMPLEMENTARY 160 µA 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74AC175ME4
Texas Instruments
$0.4253 Yes Yes Obsolete 5 V 153 ns 17.1 ns 1 YES SOP 71 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 160 µA 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01
CD74AC175MG4
Rochester Electronics LLC
Check for Price Active 5 V 153 ns 1 YES SOP POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 5.5 V 1.5 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD74AC175NSRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 153 ns 1 YES SOP 71 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
CD74AC175EX
RCA
Check for Price No Transferred 5 V 4 NO DIP 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 5.5 V 1.5 V MILITARY R-PDIP-T16 e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD74AC175E
Intersil Corporation
Check for Price No Obsolete 5 V 4 NO DIP 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 5.5 V 1.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant
CD74AC175M
RCA
Check for Price No Transferred 5 V 4 YES SOP 71 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74AC175NSR
Texas Instruments
Check for Price Yes Obsolete 5 V 153 ns 1 YES SOP 71 MHz 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
CD74AC175NSR
Rochester Electronics LLC
Check for Price Active 5 V 153 ns 1 YES SOP POSITIVE EDGE AC D FLIP-FLOP CMOS 100 MHz COMPLEMENTARY 5.5 V 1.5 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01