Filter Your Search
1 - 2 of 2 results
|
CD74AC163ME4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 207 ns | 1 | YES | SOP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74AC163ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 207 ns | 1 | YES | SOP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 |