Filter Your Search
1 - 10 of 15 results
|
CD74AC161E
Texas Instruments
|
$0.4289 | Yes | Active | 3.3 V | 207 ns | 15 ns | 1 | 4 | NO | DIP | 64 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | 24 mA | SYNCHRONOUS | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC161E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 1.5 V | 1 | NO | DIP | UP | AC | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74AC161EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 73 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 12 mA | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74AC161E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 4 | NO | DIP | 73 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 12 mA | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74AC161EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC161EX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown | ||||||||||||||||||||||
|
CD74AC161EX
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | 50 pF | UP | BINARY COUNTER | CMOS | YES | 12 mA | SYNCHRONOUS | AUTOMOTIVE | R-PDIP-T16 | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74AC161EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 188 ns | 1 | 4 | NO | DIP | 73 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | 12 mA | SYNCHRONOUS | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDIP-T16 | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD74AC161E
Ge Solid State
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | DIP-16 | unknown | ||||||||||||||||||||||
|
CD74AC161E
RCA
|
Check for Price | No | Transferred | 1 | NO | DIP | 50 pF | UP | BINARY COUNTER | CMOS | YES | 12 mA | SYNCHRONOUS | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 |