Filter Your Search
1 - 10 of 30 results
|
CD74AC151E
Texas Instruments
|
$0.4517 | Yes | Active | 3.3 V | 186 ns | 20.9 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74AC151M96
Texas Instruments
|
$0.5256 | Yes | Yes | Active | 3.3 V | 186 ns | 20.9 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC151M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC151E
Intersil Corporation
|
Check for Price | No | Obsolete | 20.9 ns | 1 | 8 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 12 mA | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74AC151M
RCA
|
Check for Price | No | Transferred | 20.9 ns | 1 | 8 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74AC151M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC151E
Ge Solid State
|
Check for Price | Obsolete | 5 V | 18.2 ns | 1 | 8 | 1 | NO | DIP | 50 pF | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | DIP-16 | unknown | ||||||||||||||||||||||||
|
CD74AC151EX
RCA
|
Check for Price | No | Transferred | 20.9 ns | 1 | 8 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74AC151F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC151M96
Intersil Corporation
|
Check for Price | No | Obsolete | 20.9 ns | 1 | 8 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 12 mA | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |