Filter Your Search
1 - 1 of 1 results
|
CD74AC112EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 129 ns | 2 | NO | DIP | 71 MHz | 50 pF | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 100 MHz | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |