Filter Your Search
1 - 6 of 6 results
|
CD74AC05M96
Texas Instruments
|
$0.2741 | Yes | Yes | Active | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC05M96E4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||
|
CD74AC05M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 9.1 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74AC05M96G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
CD74AC05M96
RCA
|
Check for Price | No | Transferred | 5 V | 9.1 ns | YES | SOP | NO | OPEN-DRAIN | INVERTER | CMOS | 12 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74AC05M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 103 ns | 9.1 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | PLASTIC, SOP-14 | not_compliant | 8542.39.00.01 |