Filter Your Search
1 - 10 of 27 results
|
CD54HCT85F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 60 ns | 50 ns | 4 | 4 | NO | DIP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54HCT85H/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 4 | YES | DIE | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HCT85F/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 4 | NO | DIP | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
5962-8867201EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 60 ns | 50 ns | 4 | 4 | NO | DIP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
CD54HCT85H/3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 4 | YES | DIE | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HCT85F
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD54HCT85EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD54HCT85F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD54HCT85F
RCA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD54HCT85H
RCA
|
Check for Price | Obsolete | 5 V | YES | DIE | MAGNITUDE COMPARATOR | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 |