Filter Your Search
1 - 6 of 6 results
|
CD54HCT4514F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 83 ns | 83 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CD54HCT4514F/3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 83 ns | 1 | NO | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||
|
CD54HCT4514F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 83 ns | 83 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CD54HCT4514F3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | NO | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||
|
CD54HCT4514F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 83 ns | 1 | NO | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | |||||||||||||||
|
CD54HCT4514F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 83 ns | 83 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |