Parametric results for: CD54HCT4514F/3A under Decoder/Drivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cd54hct4514f3a
Select parts from the table below to compare.
Compare
Compare
CD54HCT4514F3A
Intersil Corporation
Check for Price No Obsolete 5 V 83 ns 83 ns 1 NO DIP 50 pF HCT 4-LINE TO 16-LINE DECODER CMOS LATCHED 4 mA TRUE 5.5 V 4.5 V MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP24,.6 not_compliant EAR99 8542.39.00.01
CD54HCT4514F/3A
Rochester Electronics LLC
Check for Price No No Active 5 V 83 ns 1 NO HCT OTHER DECODER/DRIVER CMOS ADDRESS LATCHES TRUE 5.5 V 4.5 V MILITARY R-CDIP-T24 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD54HCT4514F/3A
RCA
Check for Price No Obsolete 5 V 83 ns 83 ns 1 NO DIP 50 pF HCT 4-LINE TO 16-LINE DECODER CMOS LATCHED 4 mA TRUE 5.5 V 4.5 V MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP24,.6 unknown EAR99 8542.39.00.01
CD54HCT4514F3A
Rochester Electronics LLC
Check for Price No No Active 5 V 1 NO HCT OTHER DECODER/DRIVER CMOS ADDRESS LATCHES TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD54HCT4514F/3A
Intersil Corporation
Check for Price No Obsolete 5 V 83 ns 1 NO HCT OTHER DECODER/DRIVER CMOS ADDRESS LATCHES TRUE 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR unknown
CD54HCT4514F3A
Harris Semiconductor
Check for Price No Obsolete 5 V 83 ns 83 ns 1 NO DIP 50 pF HCT 4-LINE TO 16-LINE DECODER CMOS ADDRESS LATCHES LATCHED 4 mA TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP24,.6 unknown EAR99 8542.39.00.01