Filter Your Search
1 - 6 of 6 results
|
CD54HCT4053F/3A
RCA
|
Check for Price | No | Transferred | NO | 270 Ω | 48 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD54HCT4053F3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | SPDT | CMOS | 1 | 3 | MILITARY | R-GDIP-T16 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | ||||||||||||||||||||
|
CD54HCT4053F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 270 Ω | 48 ns | 25 mA | SPDT | CMOS | 1 | 3 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54HCT4053F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 270 Ω | 48 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
CD54HCT4053F/3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -4.5 V | 180 Ω | 10 Ω | 220 ns | 210 ns | SPDT | CMOS | -6 V | 1 | 3 | 66 dB | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 16 | ||||||||||
|
CD54HCT4053F3A
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 270 Ω | 48 ns | 25 mA | SPDT | CMOS | 1 | 3 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |