Filter Your Search
1 - 5 of 5 results
|
CD54HCT390F3A
Texas Instruments
|
$23.1785 | Yes | No | Active | 5 V | 126 ns | 69 ns | 2 | 4 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | DECADE COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 18 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD54HCT390F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 83 ns | 2 | 3 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | DECADE COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD54HCT390F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 3 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | DECADE COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD54HCT390F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 126 ns | 4 | 3 | NO | DIP | NEGATIVE EDGE | HCT | DECADE COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 27 MHz | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 16 | unknown | |||||||||||||||
|
CD54HCT390F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 126 ns | 2 | 4 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | DECADE COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |