Filter Your Search
1 - 10 of 10 results
|
CD54HCT30H/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||
|
CD54HCT30H/3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||
|
CD54HCT30H
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 42 ns | DIE | 50 pF | NO | NAND GATE | CMOS | 4 mA | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | INTERSIL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD54HCT30H
RCA
|
Check for Price | Transferred | 5 V | 42 ns | DIE | 50 pF | NO | NAND GATE | CMOS | 4 mA | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD54HCT30H96
Texas Instruments
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N11 | Not Qualified | 125 °C | -55 °C | 11 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | 8542.39.00.01 | ||||||||
|
CD54HCT30H
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD54HCT30H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 42 ns | 42 ns | 1 | 8 | YES | DIE | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | X-XUUC-N11 | Not Qualified | 125 °C | -55 °C | 11 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | |||
|
CD54HCT30H
Texas Instruments
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | DIE | ||||||||
|
CD54HCT30H/3A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||
|
CD54HCT30H/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 |