Filter Your Search
1 - 4 of 4 results
|
CD54HCT163H/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 59 ns | 1 | 4 | YES | DIE | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 30 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||
|
CD54HCT163H/3A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 59 ns | 1 | 4 | YES | DIE | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 30 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||
|
CD54HCT163H/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 59 ns | 1 | 4 | YES | DIE | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 30 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||
|
CD54HCT163H/3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 59 ns | 1 | 4 | YES | DIE | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT | 30 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 |