Parametric results for: CD54HCT03 under Gates

Filter Your Search

1 - 10 of 27 results

|
-
Manufacturer Part Number: cd54hct03
Select parts from the table below to compare.
Compare
Compare
CD54HCT03H/3
Harris Semiconductor
Check for Price Obsolete 5 V 4 2 YES DIE OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V MILITARY X-XUUC-N14 Not Qualified 125 °C -55 °C 14 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP NO LEAD UPPER HARRIS SEMICONDUCTOR DIE, unknown 8542.39.00.01
CD54HCT03H/3A
Harris Semiconductor
Check for Price Obsolete 5 V 4 2 YES DIE OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V MILITARY X-XUUC-N14 Not Qualified 125 °C -55 °C 14 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP NO LEAD UPPER HARRIS SEMICONDUCTOR DIE, unknown 8542.39.00.01
CD54HCT03F
Harris Semiconductor
Check for Price No Obsolete 5 V 36 ns 4 2 NO DIP 50 pF NO OPEN-DRAIN HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT03F
Thomson Consumer Electronics
Check for Price Obsolete 5 V 4 2 NO DIP NO OD HCT CMOS 5.5 V 4.5 V MILITARY R-GDIP-T14 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14 RECTANGULAR IN LINE THROUGH-HOLE DUAL THOMSON CONSUMER ELECTRONICS DIP, DIP14 unknown 8542.39.00.01
CD54HCT03F
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE , unknown 8542.39.00.01
CD54HCT03H
Harris Semiconductor
Check for Price Obsolete 5 V 36 ns YES DIE 50 pF NO OPEN-DRAIN NAND GATE CMOS 4 mA MILITARY R-XUUC-N14 Not Qualified 125 °C -55 °C 14 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER HARRIS SEMICONDUCTOR , DIE OR CHIP unknown 8542.39.00.01
CD54HCT03E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD54HCT03F/3A
RCA
Check for Price No Obsolete 5 V 36 ns NO DIP 50 pF NO OPEN-DRAIN NAND GATE CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD54HCT03
General Electric Solid State
Check for Price Obsolete GENERAL ELECTRIC SOLID STATE , unknown 8542.39.00.01
CD54HCT03F/3
Harris Semiconductor
Check for Price Obsolete 5 V 4 2 NO DIP OPEN-DRAIN HCT NAND GATE CMOS 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01