Parametric results for: CD54HC74F3A, under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: cd54hc74f3a
Select parts from the table below to compare.
Compare
Compare
CD54HC74F3A
Texas Instruments
$6.8718 Yes No Active 4.5 V 265 ns 53 ns 2 1 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 23 MHz 5.2 mA COMPLEMENTARY 40 µA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
CD54HC74F3A
Intersil Corporation
Check for Price No Obsolete 2 NO DIP 20 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-14 not_compliant 8542.39.00.01
CD54HC74F3A
Harris Semiconductor
Check for Price No Obsolete 5 V 2 1 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD54HC74F/3A
Intersil Corporation
Check for Price No Obsolete 265 ns 2 1 NO POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 50 MHz COMPLEMENTARY 6 V 2 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR unknown
CD54HC74F/3A
RCA
Check for Price No Obsolete 2 NO DIP 20 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01