Filter Your Search
1 - 10 of 16 results
|
CD54HC4514F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 115 ns | 83 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CD54HC4514F
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 115 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||||||||||||
|
CD54HC4514F/3
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 415 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC4514F
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 4.5 V | 415 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
CD54HC4514F3A
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 115 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC4514F/3A
RCA
|
Check for Price | No | Obsolete | 4.5 V | 115 ns | 83 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CD54HC4514F/3A
Intersil Corporation
|
Check for Price | Obsolete | 415 ns | 1 | NO | HC/UH | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | |||||||||||||||||||||||||||
|
CD54HC4514F3A
Texas Instruments
|
Check for Price | No | Active | 4.5 V | 115 ns | 23 ns | 1 | 16 | NO | WDIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | WDIP, DIP24,.6 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 | |||||
|
CD54HC4514F/3A
Rochester Electronics LLC
|
Check for Price | Active | 415 ns | 1 | NO | HC/UH | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T24 | COMMERCIAL | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | |||||||||||||||||||||||||||
|
CD54HC4514F
RCA
|
Check for Price | No | Transferred | 83 ns | 1 | NO | DIP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |