Filter Your Search
1 - 10 of 13 results
|
CD54HC4046AF3A
Texas Instruments
|
$20.0504 | Yes | No | Active | 3 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54HC4046AF
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CD54HC4046AF/3A
Intersil Corporation
|
Check for Price | Obsolete | NO | PHASE LOCKED LOOP | CMOS | 1 | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | |||||||||||||||||||||
|
CD54HC4046AF3A
Intersil Corporation
|
Check for Price | No | Obsolete | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD54HC4046AF
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
CD54HC4046AF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
CD54HC4046AF
Texas Instruments
|
Check for Price | Yes | No | Active | 3 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD54HC4046AF
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
CD54HC4046AF/3A
RCA
|
Check for Price | No | Obsolete | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54HC4046AF/3
Intersil Corporation
|
Check for Price | Obsolete | NO | PHASE LOCKED LOOP | CMOS | 1 | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |